• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40Y7669 Laptop PSU 90 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 40Y7669 power supply & voltage converter inside 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad R60, R60e, T60, X60, X60s, Z60, Z61
Product type

Laptop PSU

Type

40Y7669

Type

Inside

for brands

Lenovo

Output

7.9/5.5 coaxial connector

90 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Dim

(W x H x D) 50 x 30 x 126 mm

Width

50 mm

Height

30 mm

Weight

450 g

Factory colour

Black

Used at

Indoors

Depth

126 mm

Compatible with

ThinkPad R60, R60e, T60, X60, X60s, Z60, Z61

Dimensions (WxDxH)

56 x 135 x 27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849391 Lenovo 40Y7669 Laptop PSU 90 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.