• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40Y7670 Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad Adapter Power Supply & Voltage Converter 90 W.

  • /
  • 90 W Power
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad T60, X60, & Z60.
Product type

Laptop PSU

Type

40Y7670

for brands

Lenovo

90 W

Input voltage

230 V

No. of outputs

1 x

Compatible with

ThinkPad T60, X60, & Z60.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858016 Lenovo 40Y7670 Laptop PSU 90 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.