• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40Y7701 Laptop PSU 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad & 65W Ultra-portable AC Adapter – Danish Power Supply & Voltage Converter

  • /
  • Power
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

40Y7701

for brands

Lenovo

Output

7.9/5.5 coaxial connector

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Weight

230 g

UKCA

yes

Capacity

65 W

Dimensions (WxDxH)

43 x 104 x 29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849912 Lenovo 40Y7701 Laptop PSU 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.