• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40Y7708 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad and 65 W AC Adapter Power Supply & Voltage Converter Black

  • /
  • 65 W Power
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad X60 Series
  • ThinkPad R60, T60 & Z60 Series
  • Lenovo 3000 notebooks
Product type

Laptop PSU

Type

40Y7708

for brands

Lenovo

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Compatible with

ThinkPad X60 Series
ThinkPad R60, T60 & Z60 Series
Lenovo 3000 notebooks

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858022 Lenovo 40Y7708 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.