• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 42T4429 Laptop PSU 90 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 42T429 mains adaptor & voltage converter inner 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Compatibility: ThinkPad Edge
  • THINKPAD L410, L412, L420, L421, L510, L512, L520
  • ThinkPad R60, R60e
  • ThinkPad R61, R61e, R61i
  • ThinkPad R400, R500
  • THINKPAD SL300, SL400, SL410, SL500, SL510
  • ThinkPad T60, T60p
  • ThinkPad T61
  • ThinkPad T400, T410, T410i, T400s, T410s, T410si, T420, T420s, T500, T510, T510i
  • ThinkPad T520 (Dual Core models only)
  • ThinkPad W500
  • ThinkPad X60, X60, X60 Tablet
  • ThinkPad X61, X61s, X61 Tablet, X61LS
  • ThinkPad X100e, X120e
  • ThinkPad X200, X200, X200t, X200 Tablet, X201, X201i, X201s, X201t, X201 tablet, X220, X220 tablet PC
  • ThinkPad X300, X301
  • ThinkPad Z60m
  • ThinkPad Z61e, Z61m, Z61t
  • Lenovo 3000, C100, C200
  • Lenovo 3000 N100, N200
  • Lenovo 3000 V100, V200
Product type

Laptop PSU

Type

42T4429

Type

Inside

for brands

Lenovo

Output

7.9/5.5 coaxial connector

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Dim

(W x H x D) 50 x 30 x 126 mm

Width

50 mm

Height

30 mm

Weight

360 g

Factory colour

Black

Used at

Indoors

Depth

126 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849440 Lenovo 42T4429 Laptop PSU 90 W 20 V

Description

With this 90 watt ThinkPad power supply, you can connect your ThinkPad to the power supply at any time. It is recommended to use one power supply at the workplace and at home and to carry the associated batteries while traveling.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.