• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 42T4435 Laptop PSU 90 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 42T435 power supply & voltage converter inner 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

42T4435

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

Output

3-pin

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

Used at

Indoors

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858027 Lenovo 42T4435 Laptop PSU 90 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.