• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 45N0238 Laptop PSU 90 W 20 V 4.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 45N0238 power supply & voltage converter inner 90 W black

  • / 4.5 A
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad X1 Carbon
Product type

Laptop PSU

Type

45N0238

Type

Inside

for brands

Lenovo

Output

Lenovo Slim Tip

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Dim

(W x H x D) 50 x 30 x 126 mm

Width

50 mm

Height

30 mm

Weight

360 g

Factory colour

Black

Used at

Indoors

Depth

126 mm

Compatible with

ThinkPad X1 Carbon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849543 Lenovo 45N0238 Laptop PSU 90 W 20 V 4.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.