• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 45N0290 Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 45N0290 power supply & voltage converter internal 45 W black

  • /
  • 45 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad Helix
Product type

Laptop PSU

Type

45N0290

Type

Inside

for brands

Lenovo

Output

Square Yellow

45 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Dim

(W x H x D) 44 x 28.5 x 93 mm

Width

44 mm

Height

28.5 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

93 mm

Compatible with

ThinkPad Helix

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849448 Lenovo 45N0290 Laptop PSU 45 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.