• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X20E75115 Laptop PSU 230 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 230W AC Slim EU power supply & voltage converter inner black

  • /
  • 230 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

4X20E75115

Type

Inside

for brands

Lenovo

Output

Lenovo Slim Tip

230 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Weight

775 g

Factory colour

Black

Used at

Indoors

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858175 Lenovo 4X20E75115 Laptop PSU 230 W

Description

With a replacement ThinkPad 230 W power supply, you can always provide reliable power for your ThinkPad. One mains adapter for home, one for office and one for the bag: So you are always on the safe side. The ThinkPad power supply is the ideal replacement power supply for your compatible laptops. It is compatible with all Lenovo laptops which have the common rectangular slim-tip power plugs. For older notebooks with the round mains plug it cannot be used. ThinkPad power supplies are so compact that you can always carry one in the laptop bag as a replacement. This 230 W power supply has the same performance as the standard power supply included with the ThinkPad laptops.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.