• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X20Q88544 Laptop PSU 135 W 20 V 6.75 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X20Q88544 mains supply & voltage converter inner 135 W black

  • / 6.75 A
  • 135 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

4X20Q88544

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

Output

USB-C® plug

135 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

6.75 A

Max. output current

6.75 A

Dim

(W x H x D) 77 x 21 x 118 mm

Width

77 mm

Height

21 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

118 mm

Quantity per pack

1 Stück(e)

Package weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851593 Lenovo 4X20Q88544 Laptop PSU 135 W 20 V 6.75 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.