• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X20V24694 Laptop PSU 95 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X20V24694 power supply & voltage converter inner 95 W black

  • /
  • 95 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

4X20V24694

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

Output

USB-C® plug

95 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Dim

(W x H x D) 126 x 28.5 x 56 mm

Width

126 mm

Height

28.5 mm

Weight

310 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

56 mm

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Package weight

650 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858176 Lenovo 4X20V24694 Laptop PSU 95 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.