• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X21J81440 Power supply unit 65 W 20 V 3.25 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X21J81440 power supply and voltage converter internal 65 W black

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

  • Purpose: Laptop
  • Power supply type: Inside
  • High-current type AC-to-DC
  • Input voltage 100 – 240 V
  • Input frequency 50/60 Hz
  • Input current 1.5 A
  • Power output: 65 W
  • Output voltage 20 V
  • Output current: 3.25 A
  • Compatibility: IPad 3
  • IPad 5
  • IPad Flex
  • IPad L3
  • Yoga
  • V
  • ThinkCentre
  • CB/CCC/CECP/CE/BSMI/MOROCCO/ SEC/NOM/PSB/SII/TUV-GS/OEKRAÏNE/UL/RCM/ISC/SONCAP/ KVALIDATED/OEZBEKISTAN/TUV-S/INSM/KUCAS/KC, KCC/NRCAN/ NOM-029/CU/BIS
  • Operating temperature: 0 - 40 °C
  • Operating relative humidity: 8 - 80%
  • Quantity per pack: 1 pieces(s)
Product type

Power supply unit

Type

4X21J81440

for brands

Lenovo

65 W

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(W x H x D) 108 x 29 x 46 mm

Width

108 mm

Height

29 mm

Weight

400 g

Factory colour

Black

Used at

Indoors

Depth

46 mm

Design height

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222200 Lenovo 4X21J81440 Power supply unit 65 W 20 V 3.25 A

Description

Features

  • Purpose: Laptop
  • Power supply type: Inside
  • Input voltage 100 – 240 V
  • Product color: Black
  • Width 108 mm
  • Depth: 46 mm
  • Height: 29 mm
  • Quantity per pack: 1 pieces(s)
  • Package width 264 mm
  • Packaging depth 110 mm

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.