• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 54Y8999 Laptop PSU 65 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 54Y8999 power supply & voltage converter internal 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad X260
Product type

Laptop PSU

Type

54Y8999

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

Output

Square Yellow

65 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

Used at

Indoors

Compatible with

ThinkPad X260

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858075 Lenovo 54Y8999 Laptop PSU 65 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.