• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 5A10H43628 Laptop PSU 45 W 20 V 2.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5A10H43628 power supply and voltage converter inside 45 W black

  • / 2.25 A
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: IdeaPad 320S-14IKB/520S-14IKB
Product type

Laptop PSU

Type

5A10H43628

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

Output

4.0/1.7 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

2.25 A

Max. output current

2.25 A

Factory colour

Black

Used at

Indoors

Compatible with

IdeaPad 320S-14IKB/520S-14IKB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858076 Lenovo 5A10H43628 Laptop PSU 45 W 20 V 2.25 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.