• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 5A10J75112 Laptop PSU 20 V 6.75 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5A10J75112 power supply and voltage converter inside black

  • / 6.75 A
  • Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for Lenovo IdeaPad Y700
Product type

Laptop PSU

Type

5A10J75112

Type

Inside

for brands

Lenovo

Output

Square Yellow

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

6.75 A

Max. output current

6.75 A

Weight

300 g

Factory colour

Black

Used at

Indoors

Compatible with

Lenovo IdeaPad Y700

Quantity per pack

1 Stück(e)

Package weight

546 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849417 Lenovo 5A10J75112 Laptop PSU 20 V 6.75 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.