• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 5A11H02883 Laptop PSU 65 W 20 V 3.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5A11H02883 power supply & voltage converter interior 65 W black

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

5A11H02883

Type

Inside

for brands

Lenovo

Output

4.0/1.7 coaxial connector

65 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Factory colour

Black

Used at

Indoors

UKCA

yes

Adjustable output voltage

yes

Quantity per pack

1 Stück(e)

USB Power Delivery up to

65 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858096 Lenovo 5A11H02883 Laptop PSU 65 W 20 V 3.25 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.