• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 92P1157 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 92P1157 power supply & voltage converter internal 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Suitable for: ThinkPad X61 Tablet
Product type

Laptop PSU

Type

92P1157

Type

Inside

for brands

Lenovo

Output

7.9/5.5 coaxial connector

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Compatible with

ThinkPad X61 Tablet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858105 Lenovo 92P1157 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.