• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 92P1159 Laptop PSU 65 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 92P1159 power supply & voltage converter 65 W black

  • /
  • 65 W Power
  • Suited for notebooks from Lenovo

Technical specifications

  • Compatibility: ThinkPad R60/R60e/R61/R61e/R61i/R500/T60/T60p/T61/SL300/SL400/SL500/T61p/T500/Z60m/Z61e/Z61m/Z61p/W500
Product type

Laptop PSU

Type

92P1159

for brands

Lenovo

Output

7.9/5.5 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849922 Lenovo 92P1159 Laptop PSU 65 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.