
Highlights & Details
Lenovo Lenovo ThinkCentre neo 55a 24 Gen 6 13F8 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
- AMD Ryzen AI 7 350 8 core(s) / max. 5.00 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- AMD
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
ThinkCentre neo 55a 24 Gen 6
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen AI 7
- CPU
AMD Ryzen AI 7 350
- Processor/type
350
- Processor cores (No.)
8 x
- CPU speed
5 GHz
- CPU turbo clock speed (max.)
5.00 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD 2 port
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Multicolour
- Width
540 mm
- Height
431 mm
- Depth
192 mm
- Weight
6 kg
- PSU power
135 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595546 Lenovo All-in-one PC Lenovo ThinkCentre neo 55a 24 Gen 6 13F8 60.5 cm (23.8 inch) Full HD AMD Ryzen AI 7 350 5.00 GHz 16
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







