
Highlights & Details
Lenovo ThinkCentre neo55a 24 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) IPS, Anti-glare Full HD 1920 x 1080 Pixel
- AMD Ryzen 5 220 6 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- AMD AMD Radeon™ 740M graphics
- Windows® 11 Pro
Technical specifications
- AMD SoC Platform
- Audio Chip: High Definition (HD) Audio, Realtek® ALC3341 codec
- Form factor: AIO (23.8-inch)
- 1x 16GB SO-DIMM DDR5-5600
- Product type
All-in-one PC
- Model
13FA000TGE
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
IPS
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 220
- Processor/type
220
- Processor cores (No.)
6 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon™ 740M graphics
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI® input
HDMI® output
RJ45
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Grey
- Width
539.5 mm
- Height
431.17 mm
- Depth
192.1 mm
- Weight
6 kg
- PSU power
135 W
- Features
Built-in camera
Built-in microphone
TPM2.0 module
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438723 Lenovo All-in-one PC ThinkCentre neo55a 24 60.5 cm (23.8 inch) Full HD AMD Ryzen 5 220 4.9 GHz 16 GB RAM 512 GB SSD AMD
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













