

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop PC
Chromebox Micro Celeron
2.5 cm
1 inch
Intel® Celeron®
Intel® Celeron® N4500
N4500
2 x
1.1 GHz
2.8 GHz
2
1.1 GHz
2.8 GHz
4 MB
8 GB
DDR4 RAM
4266 MHz
8 GB
Yes
Intel
UHD graphics
No
32 GB
SSD
32 GB
eMMC
0 GB
0 GB
eMMC
w/o hard drive
5.1
Keyboard not included
1 x
2 x
2 x
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
163 mm
79 mm
19.7 mm
350 g
45 W
Built-in SSD
Chrome OS
- 23 inch
45 W
2.5 cm (1 inch)
400 cm
yes
User & Safety Instructions 3369747 Lenovo Desktop PC Chromebox Micro 2.5 cm (1 inch) Intel® Celeron® N4500 2.8 GHz 8 GB RAM 32 GB SSD Intel UHD graphics 83
The necessary accessories are required to use the article as described.