
Highlights & Details
Lenovo Lenovo ThinkCentre M70q Gen 6 13HA - Tin 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 Ultra 7 265T
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel® Graphics
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 Ultra 7 265T
- Processor/type
Ultra 7 265T
- Processor cores (No.)
20 x
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
179 mm
- Height
36.5 mm
- Depth
192.9 mm
- Weight
1.25 kg
- PSU power
135 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787596 Lenovo Desktop PC Lenovo ThinkCentre M70q Gen 6 13HA - Tin 2.5 cm (1 inch) Intel® Core™ Ultra 7 Ultra 7 265T 16 GB RAM 5
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









