
Highlights & Details
Lenovo Lenovo ThinkCentre M70t Gen 6 12YH - Tow 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 Ultra 5 225
- RAM: 8 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel® UHD graphics card
Technical specifications
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 Ultra 5 225
- Processor/type
Ultra 5 225
- Processor cores (No.)
10 x
- No. of processor E cores
4
- No. of processor P cores
6
- CPU performance core boost clock
4.9 GHz
- CPU cache
20 MB
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
145 mm
- Height
346 mm
- Depth
296 mm
- Weight
5.7 kg
- PSU power
260 W
- Features
Business Security
TPM2.0 module
Kensington lock
Built-in speakers
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787591 Lenovo Desktop PC Lenovo ThinkCentre M70t Gen 6 12YH - Tow 2.5 cm (1 inch) Intel® Core™ Ultra 5 Ultra 5 225 8 GB RAM 512
Description
Increase your business productivity and prepare yourself for the era of artificial intelligence. The ThinkCentre M70t Gen 6 in a classic tower design (13.6 liter housing) offers the perfect combination of modern processor performance, flexible expandability and robust reliability.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










