
Highlights & Details
Lenovo ThinkCentre M90s Gen 6 12YU - SFF 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel® Graphics
Technical specifications
- Product type
Desktop PC
- Model
ThinkCentre M90s Gen 6
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 Ultra 7 265
- Processor/type
Ultra 7 265
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (version)
Intel® Graphics
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
8 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
92.5 mm
- Height
340 mm
- Depth
300 mm
- Weight
5.30 kg
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787613 Lenovo Desktop PC ThinkCentre M90s Gen 6 12YU - SFF 2.5 cm (1 inch) Intel® Core™ Ultra 7 Ultra 7 265 5.3 GHz 32 GB RAM 5
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









