• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo GX20L23043 Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo GX20L23043 power supply & voltage converter inner 45 W black

  • /
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

GX20L23043

Type

Inside

for brands

Lenovo

Output

4.0/1.7 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 40 x 28.5 x 93 mm

Width

40 mm

Height

28.5 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

93 mm

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Adjustable output voltage

no

Power adapter included

yes

Operating relative humidity (H-H)

8 - 80 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849926 Lenovo GX20L23043 Laptop PSU 45 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.