• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo GX21X38799 Laptop PSU 300 W 20 V 15 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 300W power supply (slim plug) – EU

  • 20 V / 15 A
  • 300 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V (50/60 Hz)
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

GX21X38799

Type

Inside

for brands

Lenovo

300 W

Input voltage

240 V

Input voltage

100-240 V (50/60 Hz)

No. of outputs

1 x

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

15 A

Max. output current

15 A

Dim

(L x W x H) 177 x 94.6 x 25.4 mm

Length

177 mm

Width

94.6 mm

Height

25.4 mm

Weight

730 g

Factory colour

Black

Used at

Indoors

Cable length

1.8 m

Documents & Downloads

Datasheet

Datasheet 3842547 Lenovo GX21X38799 Laptop PSU 300 W 20 V 15 A

User & Safety Instructions

User & Safety Instructions 3842547 Lenovo GX21X38799 Laptop PSU 300 W 20 V 15 A

Description

The Lenovo 300W AC adapter (slim tip) is designed for Lenovo gaming users looking for an efficient charging experience and redefines mobile charging with improved performance and reliable quality.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.