• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo GX21X40215 Laptop PSU 180 W 36 V 5 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo USB-C 180W GAN-power supply-EU

  • 36 V / 5 A
  • 180 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V (50/60 Hz)
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

GX21X40215

Type

Inside

for brands

Lenovo

180 W

Input voltage

240 V

Input voltage

100-240 V (50/60 Hz)

No. of outputs

1 x

Output voltage

36 V

Output voltage range

36 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Dim

(L x W x H) 147.5 x 69 x 22 mm

Length

147.5 mm

Width

69 mm

Height

22 mm

Weight

523 g

Factory colour

Black

Used at

Indoors

Cable length

1.8 m

Documents & Downloads

Datasheet

Datasheet 3842548 Lenovo GX21X40215 Laptop PSU 180 W 36 V 5 A

User & Safety Instructions

User & Safety Instructions 3842548 Lenovo GX21X40215 Laptop PSU 180 W 36 V 5 A

Description

The Lenovo USB-C 180W GaN power supply is the original power supply with a slim and portable design. It is based on gallium nitride (GaN). It is the ideal replacement or secondary power supply for your compatible Lenovo Legion or other laptop listed below.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.