• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Headset On-ear headset Corded (1075100) Black Microphone noise cancelling Volume control Phone

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Power supply

USB (cable included)

Factory colour

Black

Weight

137 g

Call management

Yes

Cable length

1.785 m

Suitable for

PC

Compatible

Universal

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219707 Lenovo Headset On-ear headset Corded (1075100) Black Microphone noise cancelling Volume control Phone

Description

Scope of delivery

  • Headset
  • Case
  • USB-C to USB-A adapter
  • User manual.
  • This text is machine translated.