• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop backpack B210 Suitable for up to: 40,6 cm (16") Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo B210 Laptop backpack Suitable for up to: 40,6 cm (16")

  • Laid and stylish design
  • High-quality, durable and water-repellent material
  • Large capacity - for laptops up to 15.6"
  • Conveniently placed compartments and pockets

Technical specifications

Product type

Laptop backpack

Suitable for

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

445 mm

Height

120 mm

Depth

310 mm

Weight

440 g

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 445 x 120 x 310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995168 Lenovo Laptop backpack B210 Suitable for up to: 40,6 cm (16") Black

Description

The Lenovo 15.6" laptop backpack B210 consists of a water-repellent material and a clear, streamlined design that fits perfectly with the modern life. It offers an integrated laptop compartment, in which most laptops fit comfortably up to 15.6", a series of inner pockets for the most important accessories and a spacious main compartment for books and other objects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)