• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag Casual Toploader T210 Suitable for up to: 39,6 cm (15,6") Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Features

incl. shoulder strap

Water-repellent

Material

Fabric

Weight

0.4

Factory colour

Grey

Design

Toploader

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886598 Lenovo Laptop bag Casual Toploader T210 Suitable for up to: 39,6 cm (15,6") Grey

Description

With its clear, linear design the Lenovo 15.6" Casual Topload-bag T210 fits perfectly to the modern lifestyle. The robust, water-resistant fabric of the outer skin protects your notebook, even when it's wet and uncomfortable outside. The integrated notebook compartment comfortably holds devices with up to 39.6 cm (15.6") screen size, numerous interior compartments and pockets accept indispensable accessories, the spacious main compartment accommodates books and other things that you need while traveling. Elegant and stylish design; High quality, durable and water-resistant fabric; plenty of storage space – suitable for laptops with a screen size of up to 39.6 cm (15.6"); Easily accessible compartments and pockets; Integrated carry strap for more travel comfort while traveling

This text is machine translated.

Features

  • Case type: Toploader case
  • Maximum screen size: 39.6 cm (15.6 inch)
  • Handle(s)
  • Shoulder strap
  • Surface coloring: Monochromatic

More interesting products

(*All information is plus legal VAT)