• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag Toploader (P) Suitable for up to: 40,6 cm (16") Beige

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Smart find visibility: Yes
Product type

Laptop bag

Suitable for

40,6 cm (16")

Width

390 mm

Height

55 mm

Depth

275 mm

Material

Polyester

Weight

0.5 kg

Factory colour

Beige

Design

Toploader

Dim

(W x H x D) 390 x 55 x 275 mm

Compatible with

Flex-14API

Flex-14IML

Flex-14IWL

Flex-15IIL

Flex-15IML

Flex-15IWL

IdeaPad 1 11ADA05

IdeaPad 1 11IGL05

IdeaPad 1 14ADA05

IdeaPad 1 14ADA7

IdeaPad 1 14ALC7

IdeaPad 1 14IAU7

IdeaPad 1 14IGL05

IdeaPad 1 14IGL7

IdeaPad 1 14IJL7

IdeaPad 1 15ADA7

IdeaPad 1 15ALC7

IdeaPad 1 15IAU7

IdeaPad 1 15IGL7

IdeaPad 1 15IJL7

IdeaPad 1 15IRU7

ideapad 130-14IKB

ideapad 130-15AST

ideapad 130-15IKB

ideapad 130S-11IGM

ideapad 130S-14IGM

IdeaPad 3 14ABA7

IdeaPad 3 14ADA05

IdeaPad 3 14ADA6

IdeaPad 3 14ALC6

IdeaPad 3 14ARE05

IdeaPad 3 14IAU7

IdeaPad 3 14IGL05

IdeaPad 3 14IIL05

IdeaPad 3 14IML05

IdeaPad 3 14ITL05

IdeaPad 3 14ITL6

IdeaPad 3 15ABA7

IdeaPad 3 15ADA05

IdeaPad 3 15ADA6

IdeaPad 3 15ALC6

IdeaPad 3 15ARE05

IdeaPad 3 15IAU7

IdeaPad 3 15IGL05

IdeaPad 3 15IIL05

IdeaPad 3 15IML05

IdeaPad 3 15ITL05

IdeaPad 3 15ITL6

IdeaPad 3 CB 11AST5

IdeaPad 3 CB 11IGL05

IdeaPad 3 CB 14IGL05

IdeaPad 3 Chrome 14APO6

IdeaPad 3 Chrome 14M836

IdeaPad 3 Chrome 15IJL6

ideapad 320 (14") AMD

ideapad 320 (14") Intel

ideapad 320 (15") AMD

ideapad 320 (15") Intel

ideapad 320S (13")

ideapad 320S (14")

ideapad 320S (15")

ideapad 330-14AST

ideapad 330-14IGM

ideapad 330-14IKB

ideapad 330-15ARR

ideapad 330-15AST

ideapad 330-15ICH

ideapad 330-15IGM

ideapad 330-15IKB

ideapad 330S-14AST

ideapad 330S-14IKB

ideapad 330S-15ARR

ideapad 330S-15AST

ideapad 330S-15IKB

IdeaPad 4G 14Q8C05

IdeaPad 5 14ABA7

IdeaPad 5 14ALC05

IdeaPad 5 14IAL7

IdeaPad 5 14IIL05

IdeaPad 5 14ITL05

IdeaPad 5 15ABA7

IdeaPad 5 15ALC05

IdeaPad 5 15IAL7

IdeaPad 5 15IIL05

IdeaPad 5 15ITL05

IdeaPad 5 2-in-1 14AGP11

IdeaPad 5 2-in-1 14AHP11

IdeaPad 5 2-in-1 14AHP9

IdeaPad 5 2-in-1 14AKP10

IdeaPad 5 2-in-1 14IAL10

IdeaPad 5 2-in-1 14IPH11

IdeaPad 5 2-in-1 14IRH9

IdeaPad 5 2-in-1 14IRU9

IdeaPad 5 2-in-1 14Q8X9

IdeaPad 5 2-in-1 14Q8Y11

IdeaPad 5 2-in-1 15AGP11

IdeaPad 5 2-in-1 15AHP11

IdeaPad 5 2-in-1 15IPH11

IdeaPad 5 2-in-1 16AHP9

IdeaPad 5 2-in-1 16AKP10

IdeaPad 5 2-in-1 16IAL10

IdeaPad 5 2-in-1 16IRU9

IdeaPad 5 Chrome 14ITL6

IdeaPad 5 Pro 14ACN6

IdeaPad 5 Pro 14ARH7

IdeaPad 5 Pro 14IAP7

IdeaPad 5 Pro 14ITL6

IdeaPad 5 Pro 16ACH6

IdeaPad 5 Pro 16IHU6

ideapad 520S (14")

ideapad 530S (14") AMD

ideapad 530S-14IKB

ideapad 530S-15IKB

IdeaPad 5G 14Q8X05

ideapad 710S (13")

ideapad 720S (13")

ideapad 720S (14")

ideapad 720S (15")

ideapad C340-14API

ideapad C340-14IML

ideapad C340-14IWL

ideapad C340-15IIL

ideapad C340-15IML

ideapad C340-15IWL

IdeaPad Creator 5 15IMH05

IdeaPad Creator 5 16ACH6

IdeaPad Duet 3 10IGL5

IdeaPad Duet 3 10IGL5-LTE

IdeaPad Duet 3 11IAN8

IdeaPad Duet 5 12IAU7

IdeaPad Duet 5 12IRU8

IdeaPad Flex 3 11ADA05

IdeaPad Flex 3 11IGL05

IdeaPad Flex 3 CB 11IGL05

IdeaPad Flex 3 CB 11M735

IdeaPad Flex 5 14ABR8

IdeaPad Flex 5 14ALC05

IdeaPad Flex 5 14ALC7

IdeaPad Flex 5 14ARE05

IdeaPad Flex 5 14IAU7

IdeaPad Flex 5 14IIL05

IdeaPad Flex 5 14IRU8

IdeaPad Flex 5 14ITL05

IdeaPad Flex 5 15ALC05

IdeaPad Flex 5 15IIL05

IdeaPad Flex 5 15ITL05

IdeaPad Flex 5 16ABR8

IdeaPad Flex 5 16ALC7

IdeaPad Flex 5 16IAU7

IdeaPad Flex 5 16IRU8

IdeaPad Flex 5 CB 13IML05

IdeaPad Gaming 3 15ACH6

IdeaPad Gaming 3 15ARH05

IdeaPad Gaming 3 15IAH7

IdeaPad Gaming 3 15IHU6

IdeaPad Gaming 3 15IMH05

ideapad L3 15IML05

IdeaPad L3 15ITL6

ideapad L340-15API

ideapad L340-15IRH Gaming

ideapad L340-15IWL

IdeaPad Pro 5 14AGP11

IdeaPad Pro 5 14AHP9

IdeaPad Pro 5 14AKP10

IdeaPad Pro 5 14APH8

IdeaPad Pro 5 14ARP8

IdeaPad Pro 5 14ASP10

IdeaPad Pro 5 14IAH10

IdeaPad Pro 5 14IMH9

IdeaPad Pro 5 14IPH11

IdeaPad Pro 5 14IRH8

IdeaPad Pro 5 16AGP11

IdeaPad Pro 5 16AHP9

IdeaPad Pro 5 16AKP10

IdeaPad Pro 5 16APH8

IdeaPad Pro 5 16ARP8

IdeaPad Pro 5 16ASP10

IdeaPad Pro 5 16IAH10

IdeaPad Pro 5 16IMH9

IdeaPad Pro 5 16IPH11

IdeaPad Pro 5 16IRH8

ideapad S130-11IGM

ideapad S130-14IGM

ideapad S145-14API

ideapad S145-14AST

ideapad S145-14IGM

ideapad S145-14IIL

ideapad S145-14IKB

ideapad S145-14IWL

ideapad S145-15API

ideapad S145-15AST

ideapad S145-15IGM

ideapad S145-15IIL

ideapad S145-15IKB

ideapad S145-15IWL

ideapad S340-13IML

ideapad S340-14API

ideapad S340-14IIL

ideapad S340-14IILD

ideapad S340-14IML

ideapad S340-14IWL

ideapad S340-15API

ideapad S340-15IIL

ideapad S340-15IILD

ideapad S340-15IML

ideapad S340-15IWL

ideapad S530-13IML

ideapad S530-13IWL

ideapad S540-13API

IdeaPad S540-13ARE

ideapad S540-13IML

IdeaPad S540-13ITL

ideapad S540-14API

ideapad S540-14IML

ideapad S540-14IWL

ideapad S540-15IML

ideapad S540-15IWL

ideapad S540-15IWL GTX

ideapad S740-15IRH

ideapad S740-15IRH Touch

ideapad S940-14IIL

ideapad S940-14IWL

ideapad Slim 1-11AST-05

ideapad Slim 1-14AST-05

IdeaPad Slim 3 14ABR8

IdeaPad Slim 3 14AHP10

IdeaPad Slim 3 14AMN8

IdeaPad Slim 3 14ARP10

IdeaPad Slim 3 14IAH8

IdeaPad Slim 3 14IAN8

IdeaPad Slim 3 14IPH11

IdeaPad Slim 3 14IRH10

IdeaPad Slim 3 14IRH10R

IdeaPad Slim 3 14IRH8

IdeaPad Slim 3 14IRU10

IdeaPad Slim 3 14IRU8

IdeaPad Slim 3 14ITN9

IdeaPad Slim 3 14IWC11

IdeaPad Slim 3 15ABR8

IdeaPad Slim 3 15AHP10

IdeaPad Slim 3 15AMN8

IdeaPad Slim 3 15ARP10

IdeaPad Slim 3 15IAH8

IdeaPad Slim 3 15IAN8

IdeaPad Slim 3 15IPH11

IdeaPad Slim 3 15IRH10

IdeaPad Slim 3 15IRH10R

IdeaPad Slim 3 15IRH8

IdeaPad Slim 3 15IRU10

IdeaPad Slim 3 15IRU8

IdeaPad Slim 3 15ITN9

IdeaPad Slim 3 15IWC11

IdeaPad Slim 3 15Q8X10

IdeaPad Slim 3 16ABR8

IdeaPad Slim 3 16AHP10

IdeaPad Slim 3 16ARP10

IdeaPad Slim 3 16IAH8

IdeaPad Slim 3 16IPH11

IdeaPad Slim 3 16IRH10

IdeaPad Slim 3 16IRH10R

IdeaPad Slim 3 16IRH8

IdeaPad Slim 3 16IRU8

IdeaPad Slim 3 16IWC11

IdeaPad Slim 5 13ARP10

IdeaPad Slim 5 13IWC11

IdeaPad Slim 5 13Q8Y11

IdeaPad Slim 5 14ABR8

IdeaPad Slim 5 14AGP11

IdeaPad Slim 5 14AHP10

IdeaPad Slim 5 14AHP11

IdeaPad Slim 5 14AHP9

IdeaPad Slim 5 14AKP10

Show more
UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3788079 Lenovo Laptop bag Toploader (P) Suitable for up to: 40,6 cm (16") Beige

User & Safety Instructions

User & Safety Instructions 3788079 Lenovo Laptop bag Toploader (P) Suitable for up to: 40,6 cm (16") Beige