
Highlights & Details
Lenovo rech.bat.5B10W65276 60.7Wh for yoga slim 7-14ARE05
- High-quality original Lenovo battery
- Powerful and reliable
Technical specifications
- Energy 61 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad Slim 7-14ILL05 (82A4)
Lenovo Yoga Slim 7-14ARE05 (82A2)
Lenovo Yoga Slim 7-14ILL05 (82A1)
Lenovo Yoga Slim 7-14ITL05 (82A3)
Lenovo Slim 7-14ARE05 (82A5)
Lenovo Yoga Slim 7-14ITL05 (82HA)
Lenovo IdeaPad Slim 7-14ITL05 (82A6)
- replaces original battery
5B10W65297
L19D4PF4
5B10W65276
L19M4PF4
4ICP6/51/90
- Capacity (mAh, Ah)
3950 mAh
- Technology
Li-ion
- Voltage
15.36 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
61 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986545 Lenovo Laptop battery 5B10W65276 15.36 V 3950 mAh Lenovo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





