
Highlights & Details
Lenovo battery 54Wh for X1 yoga 3rd generation
- 4 batteries.
- Li-polymer rechargeable battery
- Convincing power with 54Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Lenovo
- Capacity (mAh, Ah)
3520 mAh
- Technology
LiPo
- Voltage
15.36 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
54.00 Wh
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557422 Lenovo Laptop battery Akku 01AV475 (B-Ware) 15.36 V 3520 mAh Lenovo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





