
Highlights & Details
Lenovo battery 54.72Wh for X13 Gen 4
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 54.72Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
ThinkPad X13 2-in-1 Gen 5 (21LW/21LX)
ThinkPad X13 Gen 4 (21EX/21EY)
ThinkPad X13 Gen 4 (21J3/21J4)
ThinkPad X13 Gen 5 (21LU/21LV)
ThinkPad X13 Yoga Gen 4 (21F2/21F3)
- replaces original battery
5B11H56368
5B11H56369
5B11M90048
- Capacity (mAh, Ah)
3536 mAh
- Technology
LiPo
- Voltage
15.48 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
54.72 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3829727 Lenovo Laptop battery Akku 5B11H56369 15.48 V 3536 mAh Lenovo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






