
Highlights & Details
Lenovo battery 900.1Wh for P1 generation 6
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 9001Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
ThinkPad P1 Gen 4 (20Y3/20Y4)
ThinkPad P1 Gen 5 (21DC/21DD)
ThinkPad P1 Gen 6 (21FV/21FW)
ThinkPad X1 Extreme Gen 4 (20Y5/20Y6)
ThinkPad X1 Extreme Gen 5 (21DE/21DF)
- replaces original battery
46M.0NLBT.0001
5B11B79217
5M11E25313
- Capacity (mAh, Ah)
5805 mAh
- Technology
LiPo
- Voltage
15.52 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
90.01 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819797 Lenovo Laptop battery Akku 5M11L99160 15.52 V 5805 mAh Lenovo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






