
Highlights & Details
Lenovo ThinkPad ProDock 40A1 including power supply
- Connection A (or inputs):
- Connecton B (or outputs): DisplayPort
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Kensington lock
Technical specifications
- Product type
Laptop docking station
- Type B
DisplayPort
- Interfaces
1x DisplayPort
1x VGA
1x DVI
1x RJ45 (LAN)
1x 2.5 mm headphone jack
3x USB 2.0
3x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Supported monitors
3
- Features
Kensington lock
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 1889504 Lenovo Laptop docking station Refurbished (very good) ThinkPad ProDock 40A1 inklusive 90 Watt Netzteil Compatible with (
User & Safety Instructions
User & Safety Instructions 1889504 Lenovo Laptop docking station Refurbished (very good) ThinkPad ProDock 40A1 inklusive 90 Watt Netzteil Compatible with (
Description
ThinkPad T440 / T440s / T440p, T450 / T450s / T450p, T460 / T460s / T460p, T470 / T470s / T470p, T540, T550, T560, T570, W540, W541, W550, x240, x250, x260, x270, L440, L450, L460, L470, L540, L560, L570
This text is machine translated.
Features
- Ports: 1 x DisplayPort; 3 x USB 3.0; 3 x USB 2.0; 1 x Gigabit Ethernet (RJ-45); 1 x VGA; 1 x DVI-D; 1 x microphone/headphone ▪ Socket for Kensington lock
- Including power supply
Scope of delivery
- Lenovo ThinkPad ProDock 40A 1
- Including power supply








