• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Legion H320 Over-ear headphones Corded (1075100) 7.1 Surround White Gaming

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Legion H320 Over-ear headphones

  • Immersive sound with 53 mm drivers
  • Large 53 mm dynamic drivers with titanium-coated diaphragm deliver a powerful, rich sound with a broad frequency response
  • Two audio modes: Virtual 7.1 surround sound for gaming and music
  • Easy switching between virtual 7.1 and Hi-Res audio mode via the inLine control
  • Clear communication thanks to noise-suppressing microphone

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

7.1 Surround

Transfer type

Corded (1075100)

USB

Frequency range

20 Hz - 40 kHz

Impedance

32 Ω

Power supply

USB (cable included)

Factory colour

White

Weight

0.3 kg

Type

Retail

Type

Closed-back

Headphones model

Legion H320

Suitable for

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842373 Lenovo Legion H320 Over-ear headphones Corded (1075100) 7.1 Surround White Gaming

Description

Immerse yourself in an immersive gaming experience with the Lenovo Legion H320 gaming headset. Designed for PC players who value performance and comfort, the H320 offers powerful sound, clear communication and intuitive user guidance – perfect for gaming and everyday life. Equipped with large 53-mm dynamic drivers, the headset delivers rich, detailed sound over a wide frequency range and thus strengthens every gaming experience, from soft steps to explosive ACTION. With the practical inLine remote control, you can effortlessly switch between virtual 7.1 surround sound for an even more intensive gaming experience and the Hi-Res audio mode for an even better listening experience. The unidirectional microphone provides focused voice recording and effective noise suppression, so that communication in team games or online meetings is always clear. The Over-EAR design in combination with soft ear pads and an adjustable headband offers long-term wearing comfort even during long gaming sessions.

This text is machine translated.

Features

  • Equipped with a unidirectional microphone for a focused voice recording and clearer team communication
  • All day comfort for longer use
  • The Over-EAR-Design with soft PU-cushions and adjustable head band provides for comfort even during long gaming or working sessions
  • Plug-and-Play USB with simple operation
  • The USB-A connection with integrated controller enables the volume control, the mute of the microphone and the mode switchover for an effortless use