• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Legion Slim 140W AC Adapter (USB-C) Laptop PSU 140 W 20 V 7 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Legion slim 140 W AC adapter (USB-C) power supply & voltage converter internal black

  • / 7 A
  • 140 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

Legion Slim 140W AC Adapter (USB-C)

Type

Inside

for brands

Lenovo

Output

USB-C® plug

140 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

7 A

Max. output current

7 A

Dim

(W x H x D) 122 x 26.5 x 62 mm

Width

122 mm

Height

26.5 mm

Weight

328 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

62 mm

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Package weight

900 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849452 Lenovo Legion Slim 140W AC Adapter (USB-C) Laptop PSU 140 W 20 V 7 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.