• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo LENOVO - Quectel RM520N-GL - Drahtloses Mobilfunkmodem LTE module M.2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4XC1Q24435 Network card built-in WWAN

  • Cordless
  • M.2 WWAN
  • Mobile network generation: 5G
  • Built-in component for: Laptop
  • This text is machine translated.

Technical specifications

  • WWAN interface
  • Component for: Laptop
Product type

LTE module

Interfaces

M.2

Type A

M.2

Depth

30 mm

Height

2.3 mm

Length

150 cm

Width

52 mm

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Weight

8.7 g

UKCA

yes

Operating temperature (T-T)

-30 - 75 °C

Internal

yes

Operating relative humidity (H-H)

5 - 95 %

Package weight

30 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553623 Lenovo LENOVO - Quectel RM520N-GL - Drahtloses Mobilfunkmodem LTE module M.2

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)