• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Lenovo ThinkCentre II - Netzteil - AC - PC power supply unit 90 W 20 V 4.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X20V24711 power supply & voltage converter inner 90 W black

  • 20 V / 4.5 A
  • 90 W Power
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

PC power supply unit

Type

Lenovo ThinkCentre II - Netzteil - AC -

Type

Inside

for brands

Lenovo

Compatible with

Lenovo

90 W

Input voltage

100 - 240 V

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Max. output current per channel

4.5 A

Dim

(W x H x D) 129 x 30 x 53 mm

Width

129 mm

Height

30 mm

Weight

420 g

Factory colour

Black

Cable length

1.8 m

Depth

53 mm

Compatible with

ThinkCentre

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Package weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553631 Lenovo Lenovo ThinkCentre II - Netzteil - AC - PC power supply unit 90 W 20 V 4.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.