• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo LENOVO Wired VoIP Headset 5000 Teams On-ear headset Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo LENOVO Wired VoIP Headset 5000 Teams On-ear headset

  • Black office/call center headband headphones
  • Wired USB connection
  • On-ear 20 - 20000 Hz 32 Ohm 116 dB
  • Microphone type: Boom -40 dB
  • This text is machine translated.

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Impedance 32 Ohm
Product type

On-ear headset

Frequency range

20 - 20.000 Hz

Sound pressure

116 dB

Factory colour

Black

Weight

144 g

Sensitivity (microphone)

-40 dB

Cable length

1.9 m

Width

200 mm

Height

100 mm

Depth

200 mm

Cable colour

Black

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-5 - 40 °C

Driver unit

3 cm

Quick start guide

yes

Microphone noise-canceling

yes

no

Operating relative humidity (H-H)

0 - 90 %

Package weight

305 g

Plug and Play

yes

Distortion

3 %

Maximum input power

100 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740527 Lenovo LENOVO Wired VoIP Headset 5000 Teams On-ear headset Black