
Highlights & Details
Lenovo Lenovo ThinkCentre M75q Tiny G5 RYZ5 56 Mini PC
- AMD Ryzen 5 5600GE 6 core(s) / max. 4.4 GHz
- RAM: 8 GB DDR4 SDRAM 3200 MHz
- 256 GB SSD
- AMD AMD Radeon graphics
Technical specifications
- Processor generation: AMD Ryzen 5000 Series
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Motherboard AMD PRO 500 chipset
- Product type: Mini PC
- WLAN-standards Wi-Fi 5 (802.11ac)
- HDMI version: 1.4b
- Installed operating system: No.
- Keyboard included: Yes
- Product type
Mini PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600GE
- Processor/type
5600GE
- Processor cores (No.)
6 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
16 MB
8 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Black
- Width
179 mm
- Height
37 mm
- Depth
183 mm
- Weight
1.25 kg
- PSU power
65 W
- Bluetooth
Yes
- Graphics card type
AMD Radeon Graphics
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
1
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 12192 m
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 60 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839441 Lenovo Mini PC Lenovo ThinkCentre M75q Tiny G5 RYZ5 56 AMD Ryzen 5 5600GE 4.4 GHz 8 GB RAM 256 GB SSD AMD AMD Radeon gra
Description
Compact technology, great effect
The ThinkCentre M75q Gen 2 Tiny 1-liter desktop PC is designed for big tasks. It finds place anywhere in your work area, where its powerful AMD PRO Performance keeps your business running. It is also easy to manage and expand, with robust design and convenient features.
This text is machine translated.
Features
- AMD Ryzen 5 5600 GE (6C/12T, 3.4/4.4 GHz, 3MB L2/16MB L3)
- 1X 8 GB SODIMM DDR4-3200
- 256GB SSD M.2 2242 PCIe NVMe SSD Opal 2.0
- AMD Radeon graphics
- No OS
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








