
Highlights & Details
Lenovo ThinkEdge SE10 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® Atom® x6425RE
- RAM: 8 GB DDR4 RAM
- 256 GB SSD
- Intel Intel® UHD graphics card
Technical specifications
- Intel® SoC Platform chipset
- Memory 1x 8 GB SO-DIMM DDR4-3200
- Ethernet:2x 2.5 Gigabit Ethernet (2x RJ-45)
- System Management: XClarity In-Band Manageability
- Installation:1x DIN rail
- Product type
Mini PC
- Model
ThinkEdge SE10
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Atom®
- CPU
Intel® Atom® x6425RE
- Processor/type
x6425RE
- Processor cores (No.)
4 x
- CPU speed
1.9 GHz
- CPU cache
1.5 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
Audio line out
Microphone (3.5 mm jack)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
135 mm
- Weight
1.5 kg
- PSU power
65 W
- Features
TPM2.0 module
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Length
200 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454925 Lenovo Mini PC ThinkEdge SE10 2.5 cm (1 inch) Intel® Atom® x6425RE 8 GB RAM 256 GB SSD Intel Intel® UHD graphics card 12
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











