
Highlights & Details
Lenovo ThinkCentre M70s G6 SFF Ultra7 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 265
- RAM: 16 GB 5600 MHz
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Intel Q870 motherboard chipset
- Product type: PC
- Keyboard included: Yes
- Product type
Mini PC workstation
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
265
- Processor/type
265
- Processor cores (No.)
20 x
16 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
92.5 mm
- Height
339.5 mm
- Depth
299.7 mm
- Weight
5.1 kg
- PSU power
260 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (min.)
260 W
- Charging capacity (max.)
260 W
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Capacity
8.2 l
- Wi-Fi
No
- UKCA
yes
- Number of speakers
1
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730307 Lenovo Mini PC workstation ThinkCentre M70s G6 SFF Ultra7 2.5 cm (1 inch) 265 16 GB RAM 512 GB SSD Intel Intel graphics
Description
This text is machine translated.
Features
- Intel core ultra 7 265, 20C (8P + 12E)/20T, Max Turbo up to 5.3GHz, 30 MB Intel Smart cache
- 1X 16 GB UDIMM DDR5-5600
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel graphics
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












