
Highlights & Details
Lenovo ThinkCentre neo50q G6 U5 226V TS 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 226V
- RAM: 16 GB 8533 MHz
- 512 GB SSD
- Intel Intel arc graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel Arc Graphics 130V
- Motherboard Intel SoC
- Product type: Mini PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Mini PC workstation
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
226V
- Processor/type
226V
- Processor cores (No.)
8 x
16 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
182.9 mm
- Weight
1.1 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
1
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3762865 Lenovo Mini PC workstation ThinkCentre neo50q G6 U5 226V TS 2.5 cm (1 inch) 226V 16 GB RAM 512 GB SSD Intel Intel arc gr
Description
Features
- Intel core ultra 5 226V, 8C (4P + 4LPE)/8T, Max Turbo up to 4.5GHz, 8MB Intel Smart cache
- 16GB LPDDR5X-8533 MOP memory
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD
- Intel arc graphics 130V
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















