• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Netzteil 5A10H28356 230W Laptop PSU 230 W 20 V DC 11.5 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo power supply 5A10H28356 - 230W

  • / 11.5 A
  • 230 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

Netzteil 5A10H28356 230W

for brands

Lenovo

Output

11.0/3.0 coaxial connector

230 W

Inputs

3-pin C13 IT-cold device coupling

Input voltage

100 V AC

240 V AC

Output voltage

20 V DC

Output current (max.) - rounded

11.5 A

Max. output current

11.5 A

Dim

(L x W x H) 197 x 98 x 25 mm

Length

197 mm

Width

98 mm

Height

25 mm

Weight

0.783 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.75 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934027 Lenovo Netzteil 5A10H28356 230W Laptop PSU 230 W 20 V DC 11.5 A

Description

High-quality original power supply from Lenovo

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.