• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Netzteil 5A11K06364 (B-Ware) Laptop PSU 140 W 20 V 7 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo power supply (/) 140W 5A11K06364 (Discounted)

  • / 7 A
  • 140 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

Netzteil 5A11K06364 (B-Ware)

for brands

Lenovo

140 W

Inputs

3-pin cable C5

Output voltage

20 V

Output current (max.) - rounded

7 A

Max. output current

7 A

Dim

(L x W x H) 123 x 62 x 26 mm

Length

123 mm

Width

62 mm

Height

26 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.70 m

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776453 Lenovo Netzteil 5A11K06364 (B-Ware) Laptop PSU 140 W 20 V 7 A

Description

High-quality original power supply from Lenovo in convincing top quality. Thanks to the usual Lenovo quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.