• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Netzteil - dünne Spitze - Wechs Power supply unit 100 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • /
  • 100 W Power
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Power supply unit

Type

Netzteil - dünne Spitze - Wechs

for brands

Lenovo

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818248 Lenovo Netzteil - dünne Spitze - Wechs Power supply unit 100 W

Description

The Lenovo power supply unit was developed to provide reliable power to different devices. With its slim plug and an output power of 100 watt it efficiently supplies the voltage required for a smooth operation. Thanks to its compact design it can be connected without any problem and is thus a practical choice for the use at home or in office. It is compatible with a wide voltage range of 100–240 V AC to ensure operation in different environments.

This text is machine translated.

Features

  • Efficient power supply
  • This power supply provides up to 100 watts of power and thus ensures smooth operation of your devices.
  • Versatile connectivity options
  • The slim plug is designed for compatibility with a variety of devices and thus simplifies the charging process.
  • Temperature resistance
  • With a minimum operating temperature of 0 °C and a maximum temperature of 40 °C this power supply is suitable for different environments.
  • Comprehensive compliance
  • This power adapter complies with numerous international standards, including UL and CE, and thus ensures safety and
  • Reliability
  • Integrated design
  • The adapter has an integrated DC cable, WAS provides for a clean and clear installation.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.