• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Port replicator Lenovo ThinkPad Thunderbolt 3 Workstatio Compatible with (brand): Universal Thinkpad

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 40ANY230EU Port replicator

  • Connection A (or inputs): USB-C® socket (Power Delivery)
  • Connecton B (or outputs): USB 3.2 2nd Gen connector A (USB 3.1), HDMI socket, DisplayPort socket
  • No. of supported monitors:
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

Product type

Port replicator

Type A

USB-C® socket (Power Delivery)

Type B

USB 3.2 2nd Gen connector A (USB 3.1)

HDMI socket

DisplayPort socket

Interfaces

USB 3.2 2nd Gen (USB 3.1)

4x USB 3.2 2nd Gen (USB 3.1)

1x USB-C®

2x DisplayPort

2x HDMI

Suitable for

Notebook

Resolution (max.)

3840 x 2160 p

Cable length

0 cm

Factory colour

Black

Width

220 mm

Height

30 mm

Depth

80 mm

Weight

525 g

Dim

(W x H x D) 220 x 30 x 80 mm

Compatible with (brand)

Universal

Compatible with

Thinkpad

No. of DisplayPort

2 x

No. of HDMI ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

10/100/1000 Mbps ports

1 x

Transfer type

Corded

Compatible with

Lenovo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247978 Lenovo Port replicator Lenovo ThinkPad Thunderbolt 3 Workstatio Compatible with (brand): Universal Thinkpad

Description

Take advantage of more ways to be productive with the new generation of workstation docks. The ThinkPad Thunderbolt 3 Workstation Dock Gen 2 transforms your ThinkPad Mobile Workstation into a productivity powerhouse, supporting multiple 4K displays, optimized single-cable charging, a range of expansion ports, and advanced network management features.

This text is machine translated.