• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Quectel RM520N-GL - Drahtloses Mobilfunk LTE module M.2 PCIe

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4XC1Q34838 network card built-in WWAN

  • Cordless
  • M.2 WWAN
  • Mobile network generation: 5G
  • Built-in component for: Laptop

Technical specifications

  • WWAN interface
  • Component for: Laptop
Product type

LTE module

Interfaces

M.2 PCIe

Type A

M.2

Depth

30 mm

Height

2.3 mm

Length

100 cm

Width

52 mm

Transfer type

Wireless

Weight

8.7 g

UKCA

yes

Operating temperature (T-T)

-30 - 75 °C

Internal

yes

Operating relative humidity (H-H)

5 - 95 %

Package weight

30 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553622 Lenovo Quectel RM520N-GL - Drahtloses Mobilfunk LTE module M.2 PCIe

Description

The ThinkPad Quectel RM520N-GL 5G M.2 Mobile Broadband Module is a wireless 5G NR/LTE-FDD/LTE-TDD/UMTS/HSPA+ communications module with a wide range of reception options. It provides data connectivity in 5G NR SA and NSA networks, LTE-FDD, LTE-TDD, DC-HSDPA, HSPA+ networks, HSDPA, HSUPA AND WCDMA. The RM520N-GL is a standard M.2 Key B module for mobile broadband

This text is machine translated.

Features

  • A wireless 5G NR/LTE-FDD/LTE-TDD/UMTS/HSPA+ communication module with a variety of features
  • Reception possibilities
  • Supports embedded operating systems such as Windows, Linux and Android
  • With GNSS function and optional eSIM function
  • PCI Express M.2 interface

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)